Goldsun Electronics 206-2-VP-R technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 206-2-VP-R to view detailed technical specifications.
No datasheet is available for this part.