Goldsun Electronics MSQ-30 technical specifications.
| Lead Style | Quick Connect |
| Number of Terminals | 4 |
| Product Length (mm) | 74.5 |
| Product Depth (mm) | 71 |
| Product Height (mm) | 98 |
| Transformer Type | Current Transformer |
| Primary Side Current | 6000000mA |
| Secondary Side Current | 5000/1000mA |
| Burden | 5VA |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Operating Frequency | 50 to 60Hz |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics MSQ-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.