Goldsun Electronics MTC30101 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 2 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 21.3 |
| Product Weight (g) | 12.5 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Primary Side | 0.7Ohm |
| Primary Side Current | 500mA |
| Primary Side Inductance | 5000uH |
| Turns Ratio | 50:1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Operating Frequency | 15.75KHz |
| ECCN | EAR99 |
Download the complete datasheet for Goldsun Electronics MTC30101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.