Goldsun Electronics PT-2038FW-VP-R technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 8mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics PT-2038FW-VP-R to view detailed technical specifications.
No datasheet is available for this part.