Goldsun Electronics RN-113A-R technical specifications.
| Product Length (mm) | 29.2 |
| Product Depth (mm) | 29.2 |
| Product Height (mm) | 18.1 |
| Type | Round Knob |
| Switch Type | Rotary Switch |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics RN-113A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.