Golledge Electronics CFU455G2 technical specifications.
| Width | 7 |
| Length | 8 |
| Manufacturer Series | CFU |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics CFU455G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.