Golledge Electronics CFUCG455GX technical specifications.
| Width | 6.3 |
| Length | 7.5 |
| Manufacturer Series | CFUCG-X |
| Height | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics CFUCG455GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.