Golledge Electronics CFUKF455KB4X-R0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 6.3 |
| Length | 7.5 |
| Height | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics CFUKF455KB4X-R0 to view detailed technical specifications.
No datasheet is available for this part.