Golledge Electronics CFWM455C technical specifications.
| Width | 6.5 |
| Length | 9.5 |
| Manufacturer Series | CFWM |
| Height | 6.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics CFWM455C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.