Golledge Electronics MA05067 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 4.6 |
| Length | 11.1 |
| Number of Functions | 1 |
| Manufacturer Series | MA05067 |
| Height | 3.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA05067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.