Golledge Electronics MA05276 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | MA05276 |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA05276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.