Golledge Electronics MA05376 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | MA05376 |
| Height | 0.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA05376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.