Golledge Electronics MA05919 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 12.6 |
| Length | 20.08 |
| Number of Functions | 1 |
| Manufacturer Series | MA05919 |
| Height | 5.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA05919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.