Golledge Electronics MA06409 technical specifications.
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | MA06409 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA06409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.