Golledge Electronics MA07470 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Manufacturer Series | MA07470 |
| Height | 3.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA07470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.