Golledge Electronics MA07741 technical specifications.
| Type | RF |
| Typical Center Frequency | 2441.8MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Golledge Electronics MA07741 to view detailed technical specifications.
No datasheet is available for this part.