Golledge Electronics MA07913 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | MA07913 |
| Height | 1.53 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA07913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.