Golledge Electronics MA08278 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 35 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | MA08278 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA08278 to view detailed technical specifications.
No datasheet is available for this part.