Golledge Electronics MA09246 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 3.8 |
| Length | 3.5 |
| Number of Functions | 1 |
| Manufacturer Series | MA09246 |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA09246 to view detailed technical specifications.
No datasheet is available for this part.