Golledge Electronics MA09279 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -45 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | MA09279 |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA09279 to view detailed technical specifications.
No datasheet is available for this part.