Golledge Electronics MP01327 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 7.1 |
| Length | 9.1 |
| Number of Functions | 1 |
| Height | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP01327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.