Golledge Electronics MP01417 technical specifications.
| Max Operating Temperature | 35 |
| Min Operating Temperature | 15 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | MP01417 |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP01417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.