Golledge Electronics MP01540 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -45 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP01540 to view detailed technical specifications.
No datasheet is available for this part.