Golledge Electronics MP01898 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | MP01898 |
| Height | 1.82 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP01898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.