Golledge Electronics MP03218 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.8 |
| Length | 27 |
| Number of Functions | 1 |
| Manufacturer Series | MP03218 |
| Height | 4.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP03218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.