Golledge Electronics MP03633 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Manufacturer Series | TB0706A |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP03633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.