Golledge Electronics MP05284 technical specifications.
| Type | RF |
| Typical Center Frequency | 1680MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Golledge Electronics MP05284 to view detailed technical specifications.
No datasheet is available for this part.