Golledge Electronics MP05489 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | MP05489 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP05489 to view detailed technical specifications.
No datasheet is available for this part.