Golledge Electronics MP05901 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | MP05901 |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP05901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.