Golledge Electronics MP06963 technical specifications.
| Typical Center Frequency | 446.875MHz |
| 3dB Bandwidth | 970K(Typ)Hz |
| Load Impedance | 1117Ohm//1.53pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.4(Min)dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Golledge Electronics MP06963 to view detailed technical specifications.
No datasheet is available for this part.