Switching diode with a peak reverse repetitive voltage of 300V and a maximum continuous forward current of 2A. This single configuration diode features a 2-pin SMB (DO-214AA) package with J-lead configuration, designed for surface mounting. It offers a peak non-repetitive surge current of 50A and a peak forward voltage of 1.3V, with a peak reverse recovery time of 35ns. The plastic SMD package has dimensions of 4.75mm (L) x 3.73mm (W) x 2.41mm (H) and operates within a temperature range of -55°C to 150°C.
Good-Ark Semiconductor ES2F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.73(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.61(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 300V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Good-Ark Semiconductor ES2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.