Good-Ark Semiconductor ZMM5265A technical specifications.
| Package/Case | Mini-MELF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Diameter (mm) | 1.5 |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 62V |
| Maximum Zener Impedance | 185Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Good-Ark Semiconductor ZMM5265A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.