Good SKY Electric EMI-SS-124D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Good SKY Electric EMI-SS-124D to view detailed technical specifications.
No datasheet is available for this part.