The RW-SH-112D is a SPDT electromechanical relay with a 12VDC coil voltage and 30mA coil current. It has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 0.6VDC. The relay can switch up to 240W or 1.5kVA of power and has a maximum switching current of 10A. It is designed for through hole mounting and has a non-latching relay construction. The RW-SH-112D operates within a temperature range of -30°C to 55°C.
Good SKY Electric RW-SH-112D technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Good SKY Electric RW-SH-112D to view detailed technical specifications.
No datasheet is available for this part.