Good SKY Electric RWH-SH-124DM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Good SKY Electric RWH-SH-124DM to view detailed technical specifications.
No datasheet is available for this part.