Good SKY Electric SAM-SS-212DM technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 15A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.75VDC |
| Coil Current | 38mA |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 240W |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Good SKY Electric SAM-SS-212DM to view detailed technical specifications.
No datasheet is available for this part.