Goodwork Semiconductor DB105S technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Goodwork Semiconductor DB105S to view detailed technical specifications.
No datasheet is available for this part.