Goodwork Semiconductor SMAJ7.5CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.5 |
| Clamping Voltage-Max | 12.9 |
| Breakdown Voltage-Nom | 8.27 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Goodwork Semiconductor SMAJ7.5CA to view detailed technical specifications.
No datasheet is available for this part.