The SR560 rectifier diode from Goodwork Semiconductor features a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 60 volts and is available in a DO-27 axial package. The diode is suitable for general-purpose rectification applications and operates within a temperature range of -65 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | unknown |
| Military Spec | False |