Gossen Metrawatt M101A technical specifications.
| Height | 126mm |
| Input Impedance | 4kR |
| Length | 92mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Series | METRAHIT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 300g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.