
Gossen Metrawatt M102A technical specifications.
| Battery Type | 9V |
| Height | 140mm |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Series | Analog Multimeter METRAmax 2 |
| Weight | 300g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
