Gossen Metrawatt M103A technical specifications.
| Height | 143mm |
| Max Current Rating | 15A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Series | Analog Multimeter METRAmax 3 |
| Weight | 300g |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M103A to view detailed technical specifications.
No datasheet is available for this part.