
Gossen Metrawatt M113A technical specifications.
| Battery Type | 9V |
| Height | 118mm |
| Length | 146mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Weight | 450g |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M113A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
