
Gossen Metrawatt M240A technical specifications.
| Bandwidth | 1MHz |
| Capacitance | 0.001F |
| Display Type | LCD |
| Height | 45mm |
| Input Impedance | 10MR |
| Interface | USB |
| Isolation Voltage | 1kV |
| Length | 200mm |
| Max Frequency | 20kHz |
| Max Operating Temperature | 40°C |
| Memory Size | 500000B |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 40000000R |
| Weight | 0.35kg |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
