
Gossen Metrawatt M241A technical specifications.
| Display Type | LCD |
| Height | 45mm |
| Isolation Voltage | 1kV |
| Length | 200mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 0.35kg |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M241A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
