
Gossen Metrawatt M242A technical specifications.
| Display Type | LCD |
| Height | 45mm |
| Isolation Voltage | 1kV |
| Length | 200mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 40000000R |
| Weight | 0.35kg |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gossen Metrawatt M242A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.