
Gossen Metrawatt M250A technical specifications.
| Current Rating | 10A |
| Display Type | LCD |
| Height | 45mm |
| Input Impedance | 9MR |
| Length | 200mm |
| Max Current Rating | 16A |
| Max Frequency | 100kHz |
| Max Operating Temperature | -200°C |
| Memory Size | 8Mb |
| Min Operating Temperature | 850°C |
| RMS Current (Irms) | 16A |
| Series | MetraHit E-Series |
| Tolerance | 0.05% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.35kg |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
