
Gossen Metrawatt METRAHIT27I technical specifications.
| Interface | RS-232 |
| Lead Length | 195mm |
| Min Operating Temperature | -10°C |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt METRAHIT27I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.