Installation tester NIN/NIV [Gossen Metrawatt] PROFITEST M-XTRA DE Installation tester NIN/NIV 4012932120417
Gossen Metrawatt PROFITEST M-XTRA DE technical specifications.
| Interface | USB, RS-232 |
| Ratings | IP40 |
| Test Voltage | 1kV |
| Weight | 2.7kg |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt PROFITEST M-XTRA DE to view detailed technical specifications.
No datasheet is available for this part.