
Gossen Metrawatt Z109L technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Diameter | 10mm |
| Fuse Current | 10A |
| Length | 38mm |
| Max Current Rating | 10A |
| Max Input Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt Z109L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.